Panasonic Hinge Lever Microswitch, PCB Terminal, 1 A @ 30 V dc, SPDT

Stock information currently inaccessible
RS Stock No.:
699-5279
Mfr. Part No.:
AH14829A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Hinge Lever

Terminal Type

PCB

Contact Current Rating

1 A @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.25 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^6Operations

Release Force

0.025N

Operating Temperature Range

-25 → +85°C