Panasonic Simulated Roller Lever Microswitch, PCB Terminal, 2 A @ 30 V dc, SPDT, IP40

Stock information currently inaccessible
RS Stock No.:
699-5257
Mfr. Part No.:
AH14649A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Simulated Roller Lever

Terminal Type

PCB

Contact Current Rating

2 A @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.54 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.039N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy