Panasonic Roller Lever Microswitch, Right Angle PCB Terminal, 5 A @ 250 V ac, SPDT

Stock information currently inaccessible
RS Stock No.:
699-4774
Mfr. Part No.:
AVM36553
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Roller Lever

Terminal Type

Right Angle PCB

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^7Operations

Release Force

0.039N

Operating Temperature Range

-25 → +85°C

Priced to Clear

Yes

COO (Country of Origin):
JP

Approvals

UL/CSA/VDE/SEMKO

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy