Panasonic Pin Plunger Microswitch, Left Angle PCB Terminal, 500 mA @ 30 V dc, SPDT

Stock information currently inaccessible
RS Stock No.:
699-4522
Mfr. Part No.:
AV4604
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Pin Plunger

Terminal Type

Left Angle PCB

Contact Current Rating

500 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.98 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Plated

Mechanical Life

3 x 10^5Operations

Operating Temperature Range

-25 → +80°C

COO (Country of Origin):
JP