Panasonic Simulated Roller Lever Microswitch, Left Angle PCB Terminal, 3 A @ 250 V ac, SPDT

Stock information currently inaccessible
RS Stock No.:
699-4443
Mfr. Part No.:
AV37423
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Simulated Roller Lever

Terminal Type

Left Angle PCB

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.16 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.015N

Operating Temperature Range

-25 → +85°C

Priced to Clear

Yes

COO (Country of Origin):
TH

Approvals

UL/CSA/VDE/SEMKO

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy