Panasonic Roller Lever Microswitch, Right Angle PCB Terminal, 100 mA @ 30 V dc, SPDT

Subtotal (1 unit)*

£1.68

(exc. VAT)

£2.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1.68

*price indicative

RS Stock No.:
699-4434
Mfr. Part No.:
AV365461
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Roller Lever

Terminal Type

Right Angle PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.39 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

5 x 10^5Operations

Release Force

0.034N

Priced to Clear

Yes

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
TH