Panasonic Roller Lever Microswitch, Solder Terminal, 3 A @ 250 V ac, SPDT

Stock information currently inaccessible
RS Stock No.:
699-4383
Mfr. Part No.:
AV32523
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.2 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.017N

Priced to Clear

Yes

Operating Temperature Range

-25 → +85°C