Panasonic Long Hinge Lever Microswitch, Solder Terminal, 3 A @ 250 V ac, SP-CO

Stock information currently inaccessible
RS Stock No.:
699-4370
Mfr. Part No.:
AV32343
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Long Hinge Lever

Terminal Type

Solder

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.25 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.025N

Operating Temperature Range

-25 → +85°C

Approvals

UL/CSA/VDE/SEMKO

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy