Panasonic Long Hinge Lever Microswitch, PCB Terminal, 3 A @ 250 V ac, SPDT

Stock information currently inaccessible
RS Stock No.:
699-0596
Mfr. Part No.:
AVT34443
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Long Hinge Lever

Terminal Type

PCB

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.34 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.029N

Priced to Clear

Yes

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
TH

Approvals

UL/CSA/VDE/SEMKO

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy