Panasonic Hinge Lever Microswitch, Pre-wired Terminal, 2 A @ 30 V dc, SPST, IP67

Stock information currently inaccessible
RS Stock No.:
698-9906
Mfr. Part No.:
ABS162240
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Hinge Lever

Terminal Type

Pre-wired

Contact Current Rating

2 A @ 30 V dc

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.34 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^6Operations

Release Force

0.029N

Priced to Clear

Yes

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy