Panasonic Simulated Roller Lever Microswitch, PCB Terminal, 2 A @ 30 V dc, SPDT, IP50

Stock information currently inaccessible
RS Stock No.:
698-9776
Mfr. Part No.:
ABS151440
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Simulated Roller Lever

Terminal Type

PCB

Contact Current Rating

2 A @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

0.34 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^6Operations

Release Force

0.029N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy