Panasonic Simulated Roller Lever Microswitch, Pre-wired Terminal, 2 A @ 30 V dc, SPDT, IP67
- RS Stock No.:
- 698-9586
- Mfr. Part No.:
- ABJ261460
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 698-9586
- Mfr. Part No.:
- ABJ261460
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Pre-wired | |
| Contact Current Rating | 2 A @ 30 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.64 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Nickel Alloy | |
| Mechanical Life | 10^6Operations | |
| Release Force | 0.049N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Pre-wired | ||
Contact Current Rating 2 A @ 30 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.64 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Nickel Alloy | ||
Mechanical Life 10^6Operations | ||
Release Force 0.049N | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
