Panasonic Lever Micro Switch, Straight Terminal, 10 mA @ 5 V dc, SPST
- RS Stock No.:
- 401-6699
- Mfr. Part No.:
- ESE22MH23
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 401-6699
- Mfr. Part No.:
- ESE22MH23
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Lever | |
| Terminal Type | Straight | |
| Contact Current Rating | 10 mA @ 5 V dc | |
| Contact Configuration | SPST | |
| Operating Force | 300 mN | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 50000Cycles | |
| Voltage Rating | 5V dc | |
| Operating Temperature Range | -10 → +70°C | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Lever | ||
Terminal Type Straight | ||
Contact Current Rating 10 mA @ 5 V dc | ||
Contact Configuration SPST | ||
Operating Force 300 mN | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 50000Cycles | ||
Voltage Rating 5V dc | ||
Operating Temperature Range -10 → +70°C | ||
Standards Met RoHS Compliant | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
