Panasonic Pin Plunger Microswitch, Right Angle PCB Terminal, 100 mA @ 30 V dc, SPDT

Stock information currently inaccessible
RS Stock No.:
173-9124
Mfr. Part No.:
AH176061A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Pin Plunger

Terminal Type

Right Angle PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Clad Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.29N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy