Panasonic Hinge Lever Microswitch, Left Angle PCB Terminal, 100 mA @ 30 V dc, SPDT
- RS Stock No.:
- 173-8824
- Mfr. Part No.:
- AH188261A
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 173-8824
- Mfr. Part No.:
- AH188261A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Left Angle PCB | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SPDT | |
| Operating Force | 0.25 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Clad Silver Nickel Alloy | |
| Mechanical Life | 10^6Operations | |
| Release Force | 0.025N | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Hinge Lever | ||
Terminal Type Left Angle PCB | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SPDT | ||
Operating Force 0.25 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Clad Silver Nickel Alloy | ||
Mechanical Life 10^6Operations | ||
Release Force 0.025N | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- JP
