Panasonic Hinge Lever Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SP-CO

Stock information currently inaccessible
RS Stock No.:
173-8505
Mfr. Part No.:
AVT3420613
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Hinge Lever

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SP-CO

Operating Force

0.078 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

5 x 10^5Operations

Release Force

0.003N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
TH

Approvals

UL/CSA/VDE/SEMKO

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy