Panasonic Roller Lever Microswitch, Right Angle PCB Terminal, 100 mA @ 30 V dc, SPDT

Stock information currently inaccessible
RS Stock No.:
173-8496
Mfr. Part No.:
AV365461
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Roller Lever

Terminal Type

Right Angle PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.39 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

5 x 10^5Operations

Release Force

0.034N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy