Panasonic Short Hinge Lever Micro Switch, PCB Terminal, 5 A @ 250 V ac, SP-CO

Stock information currently inaccessible
RS Stock No.:
173-8471
Mfr. Part No.:
AVL34153
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Short Hinge Lever

Terminal Type

PCB

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^7Operations

Release Force

0.039N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy