Panasonic Long Hinge Lever Micro Switch, Solder Terminal, 3 A @ 250 V ac, SP-CO

Stock information currently inaccessible
RS Stock No.:
173-8466
Mfr. Part No.:
AVT32343
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Long Hinge Lever

Terminal Type

Solder

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.25 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.025N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
TH

Approvals

UL/CSA/VDE/SEMKO