Panasonic Pin Plunger Microswitch, PCB Terminal, 5 A @ 250 V ac, SPDT

Stock information currently inaccessible
RS Stock No.:
173-8460
Mfr. Part No.:
AVM34053
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^7Operations

Release Force

0.2N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy