Panasonic Roller Lever Microswitch, Solder Terminal, 5 A @ 250 V ac, SPDT
- RS Stock No.:
- 173-8454
- Mfr. Part No.:
- AVM32553
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 173-8454
- Mfr. Part No.:
- AVM32553
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| Operating Force | 0.59 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Nickel Alloy | |
| Mechanical Life | 10^7Operations | |
| Release Force | 0.039N | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Configuration SPDT | ||
Operating Force 0.59 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Nickel Alloy | ||
Mechanical Life 10^7Operations | ||
Release Force 0.039N | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- TH
