Panasonic Short Hinge Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT

Stock information currently inaccessible
RS Stock No.:
173-8430
Mfr. Part No.:
AVL3215613
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Short Hinge Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

10^7Operations

Release Force

0.039N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
TH

Approvals

UL/CSA/VDE/SEMKO