Panasonic Long Hinge Lever Microswitch, Through Hole Terminal, 2 A @ 30 V dc, SPDT, IP67

Stock information currently inaccessible
RS Stock No.:
173-8287
Mfr. Part No.:
ABS561340
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Long Hinge Lever

Terminal Type

Through Hole

Contact Current Rating

2 A @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.25 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^6Operations

Release Force

0.025N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP