Panasonic Hinge Lever Microswitch, Pre-wired Terminal, 2 A @ 30 V dc, SPST, IP67

Stock information currently inaccessible
RS Stock No.:
173-8276
Mfr. Part No.:
ABS162240
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Hinge Lever

Terminal Type

Pre-wired

Contact Current Rating

2 A @ 30 V dc

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.34 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^6Operations

Release Force

0.029N

Priced to Clear

Yes

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP