Panasonic Simulated Roller Lever Microswitch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP50

Stock information currently inaccessible
RS Stock No.:
173-8263
Mfr. Part No.:
ABS151451
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Simulated Roller Lever

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

0.54 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Triple Clad Gold

Mechanical Life

5 x 10^6Operations

Release Force

0.034N

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP