Cornell-Dubilier 100pF Mica Capacitor 500V dc ±5% Tolerance, MCM01 Flat
- RS Stock No.:
- 871-4435
- Mfr. Part No.:
- MCM01-009ED101J-F
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-4435
- Mfr. Part No.:
- MCM01-009ED101J-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | MCM01 | |
| Capacitance | 100pF | |
| Voltage | 500V dc | |
| Dimensions | 0.605 x 0.4 x 0.165mm | |
| Construction | Flat | |
| Tolerance | ±5% | |
| Depth | 10.16mm | |
| Height | 4.19mm | |
| Length | 15.37mm | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMT | |
| Capacitor Family | Mica | |
| Package/Case | 009 | |
| Dielectric Material Family | Mica, Polytetrafluoroethylene (PTFE) | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series MCM01 | ||
Capacitance 100pF | ||
Voltage 500V dc | ||
Dimensions 0.605 x 0.4 x 0.165mm | ||
Construction Flat | ||
Tolerance ±5% | ||
Depth 10.16mm | ||
Height 4.19mm | ||
Length 15.37mm | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMT | ||
Capacitor Family Mica | ||
Package/Case 009 | ||
Dielectric Material Family Mica, Polytetrafluoroethylene (PTFE) | ||
