Cornell-Dubilier 22pF Mica Capacitor 300V dc ±5% Tolerance, MIN02 Flat
- RS Stock No.:
- 871-4404
- Mfr. Part No.:
- MIN02-002DC220J-F
- Brand:
- Cornell-Dubilier
Subtotal (1 pack of 200 units)*
£278.40
(exc. VAT)
£334.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | £1.392 | £278.40 |
*price indicative
- RS Stock No.:
- 871-4404
- Mfr. Part No.:
- MIN02-002DC220J-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | MIN02 | |
| Capacitance | 22pF | |
| Voltage | 300V dc | |
| Dimensions | 0.312 x 0.207 x 0.125mm | |
| Construction | Flat | |
| Tolerance | ±5% | |
| Depth | 5.26mm | |
| Height | 3.18mm | |
| Length | 7.92mm | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Capacitor Family | Mica | |
| Terminal Type | SMT | |
| Dielectric Material Family | Mica, Polytetrafluoroethylene (PTFE) | |
| Package/Case | 2 | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series MIN02 | ||
Capacitance 22pF | ||
Voltage 300V dc | ||
Dimensions 0.312 x 0.207 x 0.125mm | ||
Construction Flat | ||
Tolerance ±5% | ||
Depth 5.26mm | ||
Height 3.18mm | ||
Length 7.92mm | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Capacitor Family Mica | ||
Terminal Type SMT | ||
Dielectric Material Family Mica, Polytetrafluoroethylene (PTFE) | ||
Package/Case 2 | ||
- COO (Country of Origin):
- MX
