Cornell-Dubilier 300pF Mica Capacitor 500V dc ±5% Tolerance, MC18 Flat
- RS Stock No.:
- 871-4366
- Mfr. Part No.:
- MC18FD301J-F
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-4366
- Mfr. Part No.:
- MC18FD301J-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | MC18 | |
| Capacitance | 300pF | |
| Voltage | 500V dc | |
| Dimensions | 4.5 x 3.2 x 2mm | |
| Construction | Flat | |
| Tolerance | ±5% | |
| Depth | 3.2mm | |
| Height | 2mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | SMT | |
| Capacitor Family | Multilayer | |
| Dielectric Material Family | Mica | |
| Package/Case | 1812 (4532M) | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series MC18 | ||
Capacitance 300pF | ||
Voltage 500V dc | ||
Dimensions 4.5 x 3.2 x 2mm | ||
Construction Flat | ||
Tolerance ±5% | ||
Depth 3.2mm | ||
Height 2mm | ||
Length 4.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type SMT | ||
Capacitor Family Multilayer | ||
Dielectric Material Family Mica | ||
Package/Case 1812 (4532M) | ||
- COO (Country of Origin):
- JP
