Cornell-Dubilier 15pF Mica Capacitor 100V dc ±5% Tolerance, MC08 Flat
- RS Stock No.:
- 871-4331
- Mfr. Part No.:
- MC08EA150J-F
- Brand:
- Cornell-Dubilier
Subtotal (1 pack of 200 units)*
£283.60
(exc. VAT)
£340.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | £1.418 | £283.60 |
*price indicative
- RS Stock No.:
- 871-4331
- Mfr. Part No.:
- MC08EA150J-F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | MC08 | |
| Capacitance | 15pF | |
| Voltage | 100V dc | |
| Dimensions | 2 x 1.25 x 1.4mm | |
| Construction | Flat | |
| Tolerance | ±5% | |
| Depth | 1.25mm | |
| Height | 1.4mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Mica | |
| Package/Case | 0805 (2012M) | |
| Capacitor Family | Multilayer | |
| Terminal Type | SMT | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series MC08 | ||
Capacitance 15pF | ||
Voltage 100V dc | ||
Dimensions 2 x 1.25 x 1.4mm | ||
Construction Flat | ||
Tolerance ±5% | ||
Depth 1.25mm | ||
Height 1.4mm | ||
Length 2mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Mica | ||
Package/Case 0805 (2012M) | ||
Capacitor Family Multilayer | ||
Terminal Type SMT | ||
