Cornell-Dubilier 1.1nF Mica Capacitor 500V dc ±5% Tolerance, CD19

Unavailable
RS will no longer stock this product.
RS Stock No.:
871-3426
Mfr. Part No.:
CD19FD112JO3F
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Series

CD19

Capacitance

1.1nF

Voltage

500V dc

Dimensions

16.5 x 5.6 x 13.2mm

Lead Pitch

8.7mm

Tolerance

±5%

Depth

5.6mm

Height

13.2mm

Length

16.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Capacitor Family

Mica

Dielectric Material Family

Mica