Cornell-Dubilier 1nF Mica Capacitor 500V dc ±2% Tolerance, CD19
- RS Stock No.:
- 871-3417
- Mfr. Part No.:
- CD19FD102GO3F
- Brand:
- Cornell-Dubilier
Subtotal (1 pack of 100 units)*
£254.40
(exc. VAT)
£305.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £2.544 | £254.40 |
*price indicative
- RS Stock No.:
- 871-3417
- Mfr. Part No.:
- CD19FD102GO3F
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | CD19 | |
| Capacitance | 1nF | |
| Voltage | 500V dc | |
| Tolerance | ±2% | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Capacitor Family | Mica | |
| Terminal Type | Radial | |
| Dielectric Material Family | Mica | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series CD19 | ||
Capacitance 1nF | ||
Voltage 500V dc | ||
Tolerance ±2% | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Capacitor Family Mica | ||
Terminal Type Radial | ||
Dielectric Material Family Mica | ||
