Cornell-Dubilier 220pF Mica Capacitor 300V dc ±5% Tolerance, CD7
- RS Stock No.:
- 871-3347
- Mfr. Part No.:
- CD7FC221JO3
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-3347
- Mfr. Part No.:
- CD7FC221JO3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | CD7 | |
| Capacitance | 220pF | |
| Voltage | 300V dc | |
| Dimensions | 6.7 x 2.8 x 6.6mm | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±5% | |
| Depth | 2.8mm | |
| Height | 6.6mm | |
| Length | 6.7mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Capacitor Family | Mica | |
| Terminal Type | Radial | |
| Dielectric Material Family | Mica | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series CD7 | ||
Capacitance 220pF | ||
Voltage 300V dc | ||
Dimensions 6.7 x 2.8 x 6.6mm | ||
Lead Pitch 4.4mm | ||
Tolerance ±5% | ||
Depth 2.8mm | ||
Height 6.6mm | ||
Length 6.7mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Capacitor Family Mica | ||
Terminal Type Radial | ||
Dielectric Material Family Mica | ||
Non Compliant
