Cornell-Dubilier 200pF Mica Capacitor 500V dc ±5% Tolerance, CD10

Unavailable
RS will no longer stock this product.
RS Stock No.:
871-3004
Mfr. Part No.:
CD10FD201JO3F
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Series

CD10

Capacitance

200pF

Voltage

500V dc

Dimensions

9.9 x 5.3 x 9.4mm

Lead Pitch

3.6mm

Tolerance

±5%

Depth

5.3mm

Height

9.4mm

Length

9.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Capacitor Family

Mica

Terminal Type

Radial

COO (Country of Origin):
MX