Cornell-Dubilier 20pF Mica Capacitor 300V dc ±5% Tolerance, CD5

Unavailable
RS will no longer stock this product.
RS Stock No.:
871-2997
Mfr. Part No.:
CD5EC200JO3F
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Series

CD5

Capacitance

20pF

Voltage

300V dc

Dimensions

6.9 x 3.0 x 5.1mm

Lead Pitch

3mm

Tolerance

±5%

Depth

3mm

Height

5.1mm

Length

6.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Terminal Type

Radial

COO (Country of Origin):
MX