Cornell-Dubilier 22pF Mica Capacitor 300V dc ±5% Tolerance, CD5
- RS Stock No.:
- 871-2972
- Mfr. Part No.:
- CD5EC220JO3
- Brand:
- Cornell-Dubilier
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-2972
- Mfr. Part No.:
- CD5EC220JO3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | CD5 | |
| Capacitance | 22pF | |
| Voltage | 300V dc | |
| Dimensions | 6.9 x 3.0 x 5.1mm | |
| Lead Pitch | 3mm | |
| Tolerance | ±5% | |
| Depth | 3mm | |
| Height | 5.1mm | |
| Length | 6.9mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Capacitor Family | Mica | |
| Dielectric Material Family | Mica | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series CD5 | ||
Capacitance 22pF | ||
Voltage 300V dc | ||
Dimensions 6.9 x 3.0 x 5.1mm | ||
Lead Pitch 3mm | ||
Tolerance ±5% | ||
Depth 3mm | ||
Height 5.1mm | ||
Length 6.9mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Capacitor Family Mica | ||
Dielectric Material Family Mica | ||
Non Compliant
