RS PRO 100pF Mica Capacitor 500V dc ±1% Tolerance Flat
- RS Stock No.:
- 168-3281
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-3281
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CA1D | |
| Capacitance | 100pF | |
| Voltage | 500V dc | |
| Dimensions | 15 x 6.5 x 13mm | |
| Lead Pitch | 10.2mm | |
| Construction | Flat | |
| Tolerance | ±1% | |
| Depth | 6.5mm | |
| Height | 13mm | |
| Length | 15mm | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Dielectric Material Family | Mica | |
| Capacitor Family | Multilayer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CA1D | ||
Capacitance 100pF | ||
Voltage 500V dc | ||
Dimensions 15 x 6.5 x 13mm | ||
Lead Pitch 10.2mm | ||
Construction Flat | ||
Tolerance ±1% | ||
Depth 6.5mm | ||
Height 13mm | ||
Length 15mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Dielectric Material Family Mica | ||
Capacitor Family Multilayer | ||
These capacitors are specially designed for audio applications. Constructed from the finest Indian Ruby Mica plates which are cut by hand and then have silver electrodes printed on. The plates are stacked by hand to the required value, have their edges reinforced with silver paste and then sintered at 560°C. After firing they are cut into individual chips ready for lead attachment again by hand. To enhance their audio properties, solid silver lead wires are attached before final trimming and dipping in epoxy resin.
