Coroplast Aluminium Tape 0.06mm, W.100mm, L.100m
- RS Stock No.:
- 685-1731
- Mfr. Part No.:
- 1510AWX - 100MMx100M
- Brand:
- Coroplast
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.24
(exc. VAT)
£11.09
(inc. VAT)
- RS Stock No.:
- 685-1731
- Mfr. Part No.:
- 1510AWX - 100MMx100M
- Brand:
- Coroplast
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coroplast | |
| Total Thickness | 0.06mm | |
| Foil Thickness | 0.003mm | |
| Width | 100mm | |
| Length | 100m | |
| Adhesion Strength | 8 N/cm | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 25N/cm | |
| Maximum Temperature Resistance | +130°C | |
| Minimum Temperature Resistance | -40°C | |
| Select all | ||
|---|---|---|
Brand Coroplast | ||
Total Thickness 0.06mm | ||
Foil Thickness 0.003mm | ||
Width 100mm | ||
Length 100m | ||
Adhesion Strength 8 N/cm | ||
Adhesive Material Acrylic | ||
Tensile Strength 25N/cm | ||
Maximum Temperature Resistance +130°C | ||
Minimum Temperature Resistance -40°C | ||

