Detectamet 127-S892-P01 Conductive None Detectable Metallic Tape, 25mm x 50 mm 200 °C Max, Blue
- RS Stock No.:
- 665-526
- Mfr. Part No.:
- 127-S892-P01
- Brand:
- Detectamet
Subtotal (1 unit)*
£15.04
(exc. VAT)
£18.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.04 |
*price indicative
- RS Stock No.:
- 665-526
- Mfr. Part No.:
- 127-S892-P01
- Brand:
- Detectamet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Backing Material | Glassine Liner | |
| Product Type | Detectable Metallic Tape | |
| Thickness | 25mm | |
| Width | 25mm | |
| Length | 50mm | |
| Conductivity | Conductive | |
| Colour | Blue | |
| Adhesive Material | Acrylic | |
| Material Plating | None | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Complies with EN Legislation | Yes | |
| Model Number | 127-S892-P01 | |
| Standards/Approvals | Regulation (EC) no 1935/2004 of the European Parliament and of the Council of 27 October 2004 | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Backing Material Glassine Liner | ||
Product Type Detectable Metallic Tape | ||
Thickness 25mm | ||
Width 25mm | ||
Length 50mm | ||
Conductivity Conductive | ||
Colour Blue | ||
Adhesive Material Acrylic | ||
Material Plating None | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Complies with EN Legislation Yes | ||
Model Number 127-S892-P01 | ||
Standards/Approvals Regulation (EC) no 1935/2004 of the European Parliament and of the Council of 27 October 2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectamet Metal detectable multi-purpose tape designed for contamination-sensitive environments like food processing and pharmaceuticals. With strong adhesion and resistance to extreme temperatures, its ideal for labelling, sealing, and securing items on moist or uneven surfaces. Its aluminium foil laminate construction ensures detectability and compliance with food contact regulations.
Small roll
Blue for visual coding
The foil used within the tape is a non ferrous aluminium foil
Related links
- Detectamet 127-S891-P01 Conductive Detectable Metallic Tape Blue
- Detectamet 127-S892-P03 Conductive Detectable Metallic Tape Red
- Detectamet 127-S892-P05 Conductive Detectable Metallic Tape Yellow
- Detectamet 127-S891-P05 Conductive Detectable Metallic Tape Yellow
- Detectamet 127-S891-P03 Conductive Detectable Metallic Tape Red
- Hi-Bond HB 720A Conductive Metallic Tape, 25mm x 33 m 130 °C Max
- Hi-Bond HB 740 Conductive Metallic Tape, 25mm x 33 m 130 °C Max
- 3M 1182 Conductive Metallic Tape, 25mm x 16 m 130 °C Max
