Round Stainless Steel Metal Tube, 5/8in OD, 1.8m L, 16SWG Thickness
- RS Stock No.:
- 661-4901
- Brand:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£153.13
(exc. VAT)
£183.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | £153.13 |
| 3 - 9 | £142.41 |
| 10 - 29 | £134.75 |
| 30 + | £122.50 |
*price indicative
- RS Stock No.:
- 661-4901
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Stainless Steel | |
| Tube Form | Round | |
| Length | 1.8m | |
| Material Grade | 316L | |
| Thickness | 16SWG | |
| Outer Diameter | 5/8in | |
| Density | 8g/cm³ | |
| Thermal Conductivity | 16.3 W/m at 100°c | |
| Hardness | 95 HB | |
| Tensile Strength | 485 N/mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Stainless Steel | ||
Tube Form Round | ||
Length 1.8m | ||
Material Grade 316L | ||
Thickness 16SWG | ||
Outer Diameter 5/8in | ||
Density 8g/cm³ | ||
Thermal Conductivity 16.3 W/m at 100°c | ||
Hardness 95 HB | ||
Tensile Strength 485 N/mm² | ||
RoHS Status: Not Applicable
