RS PRO Aluminium Metal Sheet, 600mm Dia, 2.85mm Thick
- RS Stock No.:
- 775-7829
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 775-7829
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Aluminium | |
| Construction | 1050A | |
| Form | Solid | |
| Thickness | 2.85mm | |
| Material Grade | 1050 | |
| Tensile Strength | 75 MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Aluminium | ||
Construction 1050A | ||
Form Solid | ||
Thickness 2.85mm | ||
Material Grade 1050 | ||
Tensile Strength 75 MPa | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Circular Sheet x 600mm x 2.85mm (1050A)
An Aluminium 1050A grade circle with a thickness of 2.85 mm. Aluminium 1050A is suitable for a wide range of applications. As a wrought alloy Aluminium 1050A has a good level of corrosion resistance, a high level of ductility and a high level of strength.
A low temperature Aluminium alloy with a high level of electrical conductivity and suitable for TIG and MIG welding Aluminium 1050A is commonly used in both chemical and electrical applications due to its workability and thermal conductivity.
1050A Aluminium sheets are also found in a variety of other applications and equipment including pots, pans and appliances, cabinets and containers, general metal work and the automotive industry.
Features and Benefits
- Aluminium Circle sheet
- Aluminium 1050A grade
- Dimensions of 600 x 2.85mm
- Corrosion resistant
- Reflective finish
- Suitable for TIG and MIG welding
Standards and Approvals: RoHS compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
