Subtotal (1 unit)*
£388.58
(exc. VAT)
£466.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £388.58 |
*price indicative
- RS Stock No.:
- 749-190
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1m | |
| Product Type | Foil | |
| Material | Aluminium | |
| Width | 305mm | |
| Thickness | 0.1mm | |
| Density | 2.7g/cm³ | |
| Hardness | 18 to 25 HB | |
| Standards/Approvals | RoHS Compliant | |
| Colour | Bright Silver | |
| Suitability | Marine | |
| Thermal Conductivity | 229W/mK | |
| Tensile Strength | 95MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Product Type Foil | ||
Material Aluminium | ||
Width 305mm | ||
Thickness 0.1mm | ||
Density 2.7g/cm³ | ||
Hardness 18 to 25 HB | ||
Standards/Approvals RoHS Compliant | ||
Colour Bright Silver | ||
Suitability Marine | ||
Thermal Conductivity 229W/mK | ||
Tensile Strength 95MPa | ||
- COO (Country of Origin):
- HU
The RS PRO Aluminum Foil, precision-rolled to an ultra- fine 0.1mm thickness. Supplied in the fully annealed This foil delivers maximum flexibility and ductility while retaining the superior thermal and electrical properties of Pure aluminum.
High Purity a commercially Pure grade of aluminum with a minimum of 99.5% aluminum content
Excellent Corrosion Resistance
High Ductility, the material is very flexible and easily formed, bent, or spun without cracking
Related links
- RS PRO Foil 2 m x 305mm, 0.1 mm Thick
- RS PRO Foil 5 m x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 1 m x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 2 m x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 5 m x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 1 m x 305mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 10 m x 305mm, 0.05 mm Thick
