RS PRO Metal Sheet 500 mm x, 1.6 mm Thick
- RS Stock No.:
- 727-048
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£429.83
(exc. VAT)
£515.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £429.83 |
*price indicative
- RS Stock No.:
- 727-048
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Titanium | |
| Thickness | 1.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Titanium | ||
Thickness 1.6mm | ||
- COO (Country of Origin):
- CN
The RS PRO Titanium sheet is designed for applications requiring high strength and excellent corrosion resistance. It forms a protective oxide film that enhances durability in aggressive environments.
Excellent corrosion resistance, the sheet forms a protective oxide film, making it highly resistant to general corrosion, seawater, and chloride solutions
Excellent Weldability can be readily welded using standard procedures like MIG and TIG, though inert gas shielding is Crucial
Highly Biocompatible, this is suitable for use in medical and surgical applications
Excellent strength-to-weight ratio
Related links
- RS PRO Metal Sheet 500 mm x 500mm, 0.9 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.6 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 0.5 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 4 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
