RS PRO Metal Rod 38.1 mm Diameter, 1.5 m L

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

£189.90

(exc. VAT)

£227.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 2£189.90
3 - 9£176.60
10 - 29£169.58
30 +£166.54

*price indicative

RS Stock No.:
264-7190
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Rod

Length

1.5m

Rod Diameter

38.1mm

Tensile Strength

515MPa

Standards/Approvals

No

Hardness

95 HB

Thermal Conductivity

16.3W/mK

Suitability

Process Plant, Laundry, Food, Tanks, Dairy Processing Equipment, Chemical Industry

Density

8g/cm³

304S31 & 304S15 (1.4301) A2


General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.

Bar-rolled edge

Rod - BS970 pt 3 BSEN 10088-3

Angle - BS970 pt 1 BSEN10051

Square - BS970 pt 3 BSEN 10088-3

Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)

Excellent material for polishing

Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks

Standards

BS970 pt 3; BSEN 10088-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy