Micrel MEMS Oscillator, 4-Pin PQFN, DSC8001CI5-XXX.XXXX
- RS Stock No.:
- 768-5074
- Mfr. Part No.:
- DSC8001CI5-XXX.XXXX
- Brand:
- Micrel
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 768-5074
- Mfr. Part No.:
- DSC8001CI5-XXX.XXXX
- Brand:
- Micrel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Oscillator Type | MEMS | |
| Mounting Type | Surface Mount | |
| Package Type | PQFN | |
| Pin Count | 4 | |
| Dimensions | 3.2 x 2.5 x 0.85mm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Oscillator Type MEMS | ||
Mounting Type Surface Mount | ||
Package Type PQFN | ||
Pin Count 4 | ||
Dimensions 3.2 x 2.5 x 0.85mm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.85mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TH
