Microchip 125MHz MEMS Oscillator, 6-Pin CDFN, DSC1121NI2-125.0000

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
162-3360
Mfr. Part No.:
DSC1121NI2-125.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Frequency

125MHz

Mounting Type

Surface Mount

Package Type

CDFN

Pin Count

6

Dimensions

7 x 5 x 0.85mm

Length

7mm

Width

5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

The DSC1101 & DSC1121 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

High Supply Noise Rejection:–50 dBc
Wide Freq. Range:2.3 MHz to 170 MHz
Small Industry Standard Footprints
Excellent Shock and Vibration Immunity
High Reliability
20x Better MTF than Quartz Oscillators
Low Current Consumption
Supply Range of 2.25 to 3.6V
Standby and Output Enable Function
Lead-Free

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy