Microchip 100MHz MEMS Oscillator, 6-Pin VDFN, ±50ppm, DSC1124DI1-100.0000
- RS Stock No.:
- 162-3344
- Mfr. Part No.:
- DSC1124DI1-100.0000
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 162-3344
- Mfr. Part No.:
- DSC1124DI1-100.0000
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Oscillator Type | MEMS | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | ±50ppm | |
| Mounting Type | Surface Mount | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Dimensions | 2.5 x 2 x 0.85mm | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Oscillator Type MEMS | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability ±50ppm | ||
Mounting Type Surface Mount | ||
Package Type VDFN | ||
Pin Count 6 | ||
Dimensions 2.5 x 2 x 0.85mm | ||
Length 2.5mm | ||
Width 2mm | ||
Height 0.85mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
The DSC1104 & DSC1124 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
Low RMS Phase Jitter:<1 ps (typ)
High Stability:±10, ±25, ±50 ppm
High Supply Noise Rejection:-50 dBc
Short Lead Time:2 Weeks
Wide Freq. Range:2.3 to 460 MHz
Small Industry Standard Footprints
Excellent Shock & Vibration Immunity
High Reliability
20x better MTF than quartz oscillators
Low Current Consumption
Standby & Output Enable Function
Lead Free
High Stability:±10, ±25, ±50 ppm
High Supply Noise Rejection:-50 dBc
Short Lead Time:2 Weeks
Wide Freq. Range:2.3 to 460 MHz
Small Industry Standard Footprints
Excellent Shock & Vibration Immunity
High Reliability
20x better MTF than quartz oscillators
Low Current Consumption
Standby & Output Enable Function
Lead Free
