Linear Technology 170MHz MEMS Oscillator, 5-Pin TSOT-23, LTC6905HS5#TRMPBF
- RS Stock No.:
- 151-3328
- Mfr. Part No.:
- LTC6905HS5#TRMPBF
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-3328
- Mfr. Part No.:
- LTC6905HS5#TRMPBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Oscillator Type | MEMS | |
| Maximum Output Frequency | 170MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSOT-23 | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.75 x 0.9mm | |
| Length | 2.9mm | |
| Width | 1.75mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Oscillator Type MEMS | ||
Maximum Output Frequency 170MHz | ||
Mounting Type Surface Mount | ||
Package Type TSOT-23 | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.75 x 0.9mm | ||
Length 2.9mm | ||
Width 1.75mm | ||
Height 0.9mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
The LTC6905 precision, programmable silicon oscillator is easy to use and occupies very little board space. It requires only a single resistor to set the output frequency from 17MHz to 170MHz with a typical frequency error of 0.5% or less. The LTC6905 operates with a single 2.7V to 5.5V power supply and provides a rail-to-rail, 50% duty cycle square wave output. The CMOS output driver ensures fast rise/fall times and rail-to-rail switching.
One External Resistor Sets the Frequency
Fast Start-Up Time: 100μs Typical
Frequency Range: 17MHz to 170MHz
±20ppm/°C Temperature Stability
Rise Time: 0.5ns, CL = 5pF
50% ±2.5% Duty Cycle
Operates from a Single 2.7V to 5.5V Supply
Low Profile (1mm) ThinSOT Package
High Frequency Precision Oscillator
High Speed Data Bus Clock
Fast Start-Up Time: 100μs Typical
Frequency Range: 17MHz to 170MHz
±20ppm/°C Temperature Stability
Rise Time: 0.5ns, CL = 5pF
50% ±2.5% Duty Cycle
Operates from a Single 2.7V to 5.5V Supply
Low Profile (1mm) ThinSOT Package
High Frequency Precision Oscillator
High Speed Data Bus Clock
