TE Connectivity 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
- RS Stock No.:
- 718-4732
- Mfr. Part No.:
- 1734451-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 718-4732
- Mfr. Part No.:
- 1734451-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Card Type | Compact Flash Card | |
| Gender | Male | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Card Type Compact Flash Card | ||
Gender Male | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
TE Connectivity CompactFlash™ Pin Header Assemblies
CompactFlash™ SMT PCB mounting dual row pin header assemblies with a 1.27mm centreline, black LCP-GF housings and gold plated contacts. These CompactFlash™ PCB mount headers have SMT staggered leads.
Stock number 719-8713 is a Type I header
Stock number 719-8713 is a Type I header
Memory Card Connectors
