TE Connectivity 52 Way Right Angle Memory Card Connector With Solder Termination
- RS Stock No.:
- 719-8731
- Mfr. Part No.:
- 1717831-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.21
(exc. VAT)
£6.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.21 |
*price indicative
- RS Stock No.:
- 719-8731
- Mfr. Part No.:
- 1717831-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Number of Contacts | 52 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Length | 30.0mm | |
| Width | 4.0mm | |
| Depth | 9.5mm | |
| Dimensions | 30 x 4 x 9.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Number of Contacts 52 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Length 30.0mm | ||
Width 4.0mm | ||
Depth 9.5mm | ||
Dimensions 30 x 4 x 9.5mm | ||
