Hirose 15 Way Memory Card Connector

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
608-1594
Mfr. Part No.:
NX30TA-15PAA(50)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Memory Card Connector

Gender

Male

Number of Contacts

15

Number of Rows

2

Pitch

800μm

Orientation

Straight

Mount Type

Cable

Contact Material

Copper Alloy

Contact Plating

Gold

Housing Material

Stainless Steel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL94V-0, RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy